Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,569 In Stock | 1 : ¥25.50000 Cut Tape (CT) 2,500 : ¥12.80970 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 2 | 1/1 | Unidirectional | 2500Vrms | 25kV/µs | 1Mbps | 475ns, 475ns | 14ns | 1ns, 1ns | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 1,900 Factory | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | GMR (Giant Magnetoresistive) | General Purpose | No | 2 | 2/0 | Unidirectional | 1000Vrms | 100kV/µs | 150Mbps | 15ns, 15ns | 3ns | 1ns, 1ns | 3V ~ 5.5V | -40°C ~ 100°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |