Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,946 In Stock | 1 : ¥52.11000 Cut Tape (CT) 2,000 : ¥28.47453 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 4 | 3/1 | Unidirectional | 2500Vrms | 25kV/µs | 25Mbps | 42ns, 42ns | 2.5ns | 2ns, 2ns | 3.15V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
20,758 In Stock | 1 : ¥27.80000 Cut Tape (CT) 2,500 : ¥12.98561 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 2 | 1/1 | Unidirectional | 2500Vrms | 25kV/µs | 50Mbps | 11ns, 11ns | 3.7ns | 1.8ns, 1.7ns | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |