Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,546 In Stock | 1 : ¥71.16000 Tube | Tube | Active | Magnetic Coupling | SPI | No | 7 | 5/2 | Unidirectional | 3750Vrms | 25kV/µs | 34Mbps | 14ns, 14ns | 2ns | 2.5ns, 2.5ns | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | |||
428 In Stock | 1 : ¥171.30000 Cut Tape (CT) 400 : ¥126.43223 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | RS422, RS485 | Yes | 3 | 2/1 | Unidirectional | 5000Vrms | 25kV/µs | 16Mbps | 100ns, 100ns | - | 15ns, 15ns (Max) | 3.3V, 5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |