Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,133 In Stock | 1 : ¥35.11000 Cut Tape (CT) 2,500 : ¥17.12954 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | I2C | No | 2 | 2/1 | Bidirectional, Unidirectional | 2500Vrms | 25kV/µs | 1Mbps | - | 80ns, 21ns | - | 3V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,707 In Stock | 1 : ¥89.94000 Cut Tape (CT) 2,000 : ¥49.11323 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | Yes | 4 | 2/2 | Unidirectional | 5000Vrms | 100kV/µs | 100Mbps | 17.6ns, 17.6ns | 4.7ns | 2ns, 2ns | 3V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
677 In Stock | 1 : ¥87.02000 Cut Tape (CT) 850 : ¥60.11625 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | Yes | 4 | 2/2 | Unidirectional | 5000Vrms | 85kV/µs | 100Mbps | 15.7ns, 15.7ns | 5ns | 2.5ns, 2.4ns | 2.97V ~ 3.63V, 4.5V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
4,109 In Stock | 1 : ¥95.64000 Cut Tape (CT) 850 : ¥66.03495 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | RS422, RS485 | Yes | 4 | 2/2 | Unidirectional | 5000Vrms | 100kV/µs (Typ) | 12Mbps | 610ns, 610ns | 40ns | 4ns, 4ns (Max) | 1.71V ~ 1.89V, 2.25V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | ||
637 In Stock | 1 : ¥94.02000 Cut Tape (CT) 850 : ¥48.88200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | Yes | 4 | 4/0 | Unidirectional | 5000Vrms | 85kV/µs | 100Mbps | 15.7ns, 15.7ns | 5ns | 2.5ns, 2.4ns | 2.97V ~ 3.63V, 4.5V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC |