Digital Isolators

Results: 2
Inputs - Side 1/Side 2
3/36/0
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SOIC
SI8663ED-B-IS
DGTL ISO 5000VRMS 6CH GP 16SOIC
Skyworks Solutions Inc.
4,848
In Stock
1 : ¥53.22000
Tube
-
Tube
Active
Capacitive Coupling
General Purpose
No
6
3/3
Unidirectional
5000Vrms
35kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
2.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
SI8660ED-B-IS
DGTL ISO 5000VRMS 6CH GP 16SOIC
Skyworks Solutions Inc.
351
In Stock
1 : ¥53.22000
Tube
-
Tube
Active
Capacitive Coupling
General Purpose
No
6
6/0
Unidirectional
5000Vrms
35kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
2.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 2

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.