Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,625 In Stock | 1 : ¥22.70000 Cut Tape (CT) 1,000 : ¥11.17391 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 2 | 1/1 | Unidirectional | 5000Vrms | 85kV/µs | 100Mbps | 16ns, 16ns | 4.9ns | 1.8ns, 1.9ns | 2.25V ~ 5.5V | - | - | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | ||
23,646 In Stock | 1 : ¥83.90000 Cut Tape (CT) 1,000 : ¥45.14052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | USB | No | 1 | 1/1 | Bidirectional | 2500Vrms | 25kV/µs | 12Mbps | 70ns, 70ns | - | 20ns, 20ns (Max) | 3V ~ 5.5V | - | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
3,710 In Stock | 1 : ¥108.70000 Tube | Tube | Active | Magnetic Coupling | USB | No | 1 | 1/1 | Bidirectional | 5000Vrms | 25kV/µs | 12Mbps | 70ns, 70ns | - | 20ns, 20ns (Max) | 3.1V ~ 5.5V | - | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC-IC | |||
3,444 In Stock | 1 : ¥124.29000 Cut Tape (CT) 1,000 : ¥65.97038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | USB | No | 1 | 1/1 | Bidirectional | 5000Vrms | 25kV/µs | 12Mbps | 70ns, 70ns | - | 20ns, 20ns (Max) | 3.1V ~ 5.5V | - | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
969 In Stock | 1 : ¥91.98000 Cut Tape (CT) 1,500 : ¥52.16131 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | RS232, USB | No | 1 | 1/0 | Unidirectional | 3750Vrms | 40kV/µs | 480Mbps | 77ns, 77ns | - | 675ps, 675ps (Min) | 3V ~ 3.6V, 3V ~ 5.5V | - | - | -55°C ~ 125°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | ||
120 In Stock | 1 : ¥123.97000 Tube | - | Tube | Active | Magnetic Coupling | RS232, USB | Yes | 1 | 1/0 | Unidirectional | 5700Vrms | 40kV/µs | 480Mbps | 650ns, 600ns | - | 300ns, 350ns (Max) | 3V ~ 3.6V, 3V ~ 5.5V | - | - | -55°C ~ 125°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC-IC |