Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,100 In Stock | 1 : ¥169.94000 Tube | - | Tube | Active | GMR (Giant Magnetoresistive) | General Purpose | No | 4 | 3/1 | Unidirectional | 2500Vrms | 15kV/µs | 110MBd | 15ns, 15ns | 3ns | 1ns, 1ns | 3V ~ 5.5V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
856 In Stock | 1 : ¥170.45000 Cut Tape (CT) 1,000 : ¥107.97310 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | GMR (Giant Magnetoresistive) | General Purpose | No | 4 | 3/1 | Unidirectional | 2500Vrms | 15kV/µs | 110MBd | 15ns, 15ns | 3ns | 1ns, 1ns | 3V ~ 5.5V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 150 : ¥260.27493 Tube | - | Tube | Active | GMR (Giant Magnetoresistive) | General Purpose | No | 4 | 2/2 | Unidirectional | 2500Vrms | 15kV/µs | 110MBd | 15ns, 15ns | 3ns | 1ns, 1ns | 3V ~ 5.5V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |