Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,590 In Stock | 1 : ¥15.13000 Cut Tape (CT) 2,500 : ¥6.91196 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 2 | 2/0 | Unidirectional | 3000Vrms | 85kV/µs | 100Mbps | 16ns, 16ns | 4.9ns | 1.8ns, 1.9ns | 2.25V ~ 5.5V | - | - | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,151 In Stock 9,100 Factory | 1 : ¥58.23000 Tube | Tube | Active | GMR (Giant Magnetoresistive) | General Purpose | No | 2 | 2/0 | Unidirectional | 2500Vrms | 15kV/µs | 100Mbps | 15ns, 15ns | 5ns | 2ns, 2ns | 3V ~ 5.5V | - | - | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,094 In Stock | 1 : ¥95.04000 Tube | - | Tube | Active | GMR (Giant Magnetoresistive) | General Purpose | No | 2 | 2/0 | Unidirectional | 2500Vrms | 15kV/µs | 110MBd | 15ns, 15ns | 3ns | 1ns, 1ns | 3V ~ 5.5V | - | - | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
691 In Stock | 1 : ¥95.04000 Tube | - | Tube | Active | GMR (Giant Magnetoresistive) | General Purpose | No | 2 | 1/1 | Unidirectional | 2500Vrms | 15kV/µs | 110MBd | 15ns, 15ns | 3ns | 1ns, 1ns | 3V ~ 5.5V | - | - | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
2,758 In Stock | 1 : ¥95.64000 Cut Tape (CT) 1,500 : ¥60.55218 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | GMR (Giant Magnetoresistive) | General Purpose | No | 2 | 1/1 | Unidirectional | 2500Vrms | 15kV/µs | 110MBd | 15ns, 15ns | 3ns | 1ns, 1ns | 3V ~ 5.5V | - | - | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
2,016 In Stock | 1 : ¥169.94000 Tube | - | Tube | Active | GMR (Giant Magnetoresistive) | General Purpose | No | 4 | 4/0 | Unidirectional | 2500Vrms | 15kV/µs | 110MBd | 15ns, 15ns | 3ns | 1ns, 1ns | 3V ~ 5.5V | - | - | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock 1,900 Factory | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | GMR (Giant Magnetoresistive) | General Purpose | No | 2 | 2/0 | Unidirectional | 1000Vrms | 100kV/µs | 150Mbps | 15ns, 15ns | 3ns | 1ns, 1ns | 3V ~ 5.5V | - | - | -40°C ~ 100°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |