Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
312 In Stock | 1 : ¥95.81000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | Yes | 4 | 2/2 | Unidirectional | 5000Vrms | 100kV/µs | 100Mbps | 17.6ns, 17.6ns | 4.7ns | 2ns, 2ns | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
146 In Stock | 1 : ¥123.69000 Tube | Tube | Active | Magnetic Coupling | General Purpose | Yes | 4 | 1/3 | Unidirectional | 2500Vrms | 25kV/µs | 25Mbps | 60ns, 60ns | 6ns | 2.5ns, 2.5ns | 3V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
12 In Stock | 1 : ¥94.41000 Cut Tape (CT) 1,000 : ¥55.63169 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 2 | 1/1 | Unidirectional | 5700Vrms | 100kV/µs | 100Mbps | 25ns, 25ns | 4.5ns | - | 2.25V ~ 5.5V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.551", 14.00mm Width) | 16-SOIC |