Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,429 In Stock | 1 : ¥22.00000 Cut Tape (CT) 1,000 : ¥10.82093 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | No | 2 | 1/1 | Unidirectional | 3000Vrms | 75kV/µs | 150Mbps | 13ns, 13ns | 3ns | 2.5ns, 2.5ns | 1.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
8,571 In Stock | 1 : ¥25.50000 Cut Tape (CT) 2,500 : ¥12.80970 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 2 | 1/1 | Unidirectional | 2500Vrms | 25kV/µs | 1Mbps | 475ns, 475ns | 14ns | 1ns, 1ns | 3V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,195 In Stock | 1 : ¥35.11000 Cut Tape (CT) 2,500 : ¥17.61728 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | I2C | No | 2 | 2/1 | Bidirectional, Unidirectional | 2500Vrms | 25kV/µs | 1Mbps | - | 80ns, 21ns | - | 3V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,813 In Stock | 1 : ¥36.47000 Cut Tape (CT) 2,500 : ¥18.28782 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | I2C | No | 2 | 2/2 | Bidirectional | 2500Vrms | 25kV/µs | 1Mbps | - | 80ns, 21ns | - | 3V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,227 In Stock | 1 : ¥36.64000 Cut Tape (CT) 1,000 : ¥19.35336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | No | 2 | 2/0 | Unidirectional | 2500Vrms | 25kV/µs | 10Mbps | 50ns, 50ns | 3ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | - | - | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,429 In Stock | 1 : ¥55.77000 Cut Tape (CT) 2,500 : ¥30.47251 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | I2C | No | 2 | 2/2 | Bidirectional | 2500Vrms | 35kV/µs | - | - | - | - | 3V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,806 In Stock | 1 : ¥77.45000 Cut Tape (CT) 1,000 : ¥43.93140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | RS232 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 25kV/µs | 460Kbps | 135ns, 190ns | - | 2.3ns, 2.3ns | 4.5V ~ 5.5V | - | - | -40°C ~ 85°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
26,777 In Stock | 1 : ¥110.01000 Cut Tape (CT) 400 : ¥81.22740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 25kV/µs | 500kbps | - | - | 1.1µs, 1.1µs (Max) | 3.3V, 5V | - | - | -40°C ~ 85°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
391 In Stock | 1 : ¥34.73000 Tube | Tube | Active | Magnetic Coupling | General Purpose | No | 4 | 2/2 | Unidirectional | 3000Vrms | 75kV/µs | 150Mbps | 13ns, 13ns | 3ns | 2.5ns, 2.5ns | 1.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
2,097 In Stock | 1 : ¥38.43000 Cut Tape (CT) 3,000 : ¥14.57151 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | I2C, SPI | No | 2 | 2/2 | Bidirectional | 3000Vrms | 50kV/µs | - | 57ns, 88ns | 45ns | - | 3V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
102 In Stock | 1 : ¥52.96000 Tube | - | Tube | Active | Capacitive Coupling | I2C, SPI | No | 2 | 1/1 | Unidirectional | 5000Vrms | 100kV/µs | 50Mbps | 25ns, 25ns | 10ns | 2.2ns, 3ns | 2.5V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |