Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,847 In Stock | 1 : ¥18.96000 Tube | - | Tube | Not For New Designs | Capacitive Coupling | General Purpose | No | 2 | 2/0 | Unidirectional | 2500Vrms | 25kV/µs (Typ) | 150Mbps | 9.5ns, 9.5ns | 2.5ns | 3.8ns, 2.8ns | 2.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
20,735 In Stock | 1 : ¥37.11000 Tube | Tube | Active | Capacitive Coupling | General Purpose | No | 4 | 3/1 | Unidirectional | 5000Vrms | 35kV/µs | 150Mbps | 13ns, 13ns | 4.5ns | 2.5ns, 2.5ns | 2.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |