Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,494 In Stock | 1 : ¥40.21000 Cut Tape (CT) 2,500 : ¥20.20141 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 1 | 1/0 | Unidirectional | 2500Vrms | 25kV/µs | 100Mbps | 24ns, 24ns | 2ns | 1ns, 1ns | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,047 In Stock | 1 : ¥52.45000 Tube | - | Tube | Obsolete | Capacitive Coupling | General Purpose | No | 1 | 1/0 | Unidirectional | 2500Vrms | 25kV/µs | 100Mbps | 24ns, 24ns | 2ns | 1ns, 1ns | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |