Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,477 In Stock | 1 : ¥58.23000 Cut Tape (CT) 1,000 : ¥33.03407 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | I2C | No | 2 | 2/2 | Bidirectional | 2500Vrms | 25kV/µs | 1Mbps | - | 145ns, 85ns | - | 3V ~ 5.5V | - | - | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,689 In Stock | 1 : ¥78.04000 Tube | Tube | Active | Magnetic Coupling | General Purpose | Yes | 2 | 2/0 | Unidirectional | 2500Vrms | 25kV/µs | 1Mbps | 70ns, 70ns | 3ns | 2.5ns, 2.5ns | 2.7V ~ 4.0V, 4.5V ~ 5.5V | - | - | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,569 In Stock | 1 : ¥112.55000 Cut Tape (CT) 1,000 : ¥71.25561 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | USB | No | 1 | 1/1 | Bidirectional | 5000Vrms | 25kV/µs | 12Mbps | 70ns, 70ns | - | 20ns, 20ns (Max) | 3.1V ~ 5.5V | - | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC-IC | |||
3,256 In Stock | 1 : ¥27.03000 Cut Tape (CT) 2,500 : ¥13.55455 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 4 | 2/2 | Unidirectional | 2500Vrms | 85kV/µs | 100Mbps | 16ns, 16ns | 4.9ns | 2.4ns, 2.4ns | 2.25V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | ||
0 In Stock Check Lead Time | 1 : ¥12.64000 Cut Tape (CT) 3,000 : ¥6.00408 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 2 | 2/0 | Unidirectional | 3000Vrms | 100kV/µs | 50Mbps | 18ns, 18ns | 7ns | 2.6ns, 2.6ns | 1.71V ~ 1.89V, 2.25V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |