Digital Isolators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20 SOIC
ADN4652BRWZ-RL7
DGT ISO 5000VRMS 2CH LVDS 20SOIC
Analog Devices Inc.
326
In Stock
1 : ¥127.26000
Cut Tape (CT)
400 : ¥93.95905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
LVDS
No
2
1/1
Unidirectional
5000Vrms
25kV/µs
600Mbps
4.5ns, 4.5ns
-
0.35ns, 0.35ns (Max)
2.375V ~ 2.625V
-40°C ~ 125°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
20 SOIC
ADN4652BRWZ
DGT ISO 5000VRMS 2CH LVDS 20SOIC
Analog Devices Inc.
68
In Stock
1 : ¥127.26000
Tube
Tube
Active
Magnetic Coupling
LVDS
No
2
1/1
Unidirectional
5000Vrms
25kV/µs
600Mbps
4.5ns, 4.5ns
-
0.35ns, 0.35ns (Max)
2.375V ~ 2.625V
-40°C ~ 125°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
Showing
of 2

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.