4MHz, 8MHz Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
357 In Stock | 1 : ¥233.18000 Tray | Tray | Active | Magnetic Coupling | SPI | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 4MHz, 8MHz | 100ns, 100ns | - | 3ns, 3ns | 4.5V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
574 In Stock | 1 : ¥256.56000 Tray | Tray | Active | Magnetic Coupling | SPI | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 4MHz, 8MHz | 100ns, 100ns | - | 3ns, 3ns | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
218 In Stock | 1 : ¥256.56000 Tray | Tray | Active | Magnetic Coupling | SPI | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 4MHz, 8MHz | 100ns, 100ns | - | 3ns, 3ns | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
113 In Stock | 1 : ¥233.18000 Tray | Tray | Active | Magnetic Coupling | SPI | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 4MHz, 8MHz | 100ns, 100ns | - | 3ns, 3ns | 3V ~ 3.6V | 0°C ~ 70°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
119 In Stock | 1 : ¥263.02000 Tray | - | Tray | Active | Capacitive Coupling | SPI | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 4MHz, 8MHz | 100ns, 100ns | - | 3ns, 3ns | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | ||
5 In Stock | 1 : ¥97.76000 Tray | Tray | Active | Magnetic Coupling | SPI | No | 6 | 3/3 | Unidirectional | 3500Vrms | 50kV/µs | 4MHz, 8MHz | 100ns, 100ns | - | 3ns, 3ns | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 24-BBGA | 24-BGA (9x6.25) | |||
137 In Stock | 1 : ¥126.41000 Tray | Tray | Active | Magnetic Coupling | SPI | No | 6 | 3/3 | Unidirectional | 3500Vrms | 50kV/µs | 4MHz, 8MHz | 100ns, 100ns | - | 3ns, 3ns | 3V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 24-BBGA | 24-BGA (9x6.25) | |||
164 In Stock | 1 : ¥129.38000 Tray | Tray | Active | Magnetic Coupling | SPI | No | 6 | 3/3 | Unidirectional | 3500Vrms | 50kV/µs | 4MHz, 8MHz | 100ns, 100ns | - | 3ns, 3ns | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 24-BBGA | 24-BGA (9x6.25) | |||
79 In Stock | 1 : ¥160.33000 Tray | Tray | Active | Magnetic Coupling | SPI | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 4MHz, 8MHz | 100ns, 100ns | - | 3ns, 3ns | 3V ~ 3.6V | 0°C ~ 70°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
0 In Stock Check Lead Time | 119 : ¥188.18773 Tray | - | Tray | Active | Capacitive Coupling | SPI | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 4MHz, 8MHz | 100ns, 100ns | - | 3ns, 3ns | 4.5V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | ||
0 In Stock Check Lead Time | 119 : ¥207.11101 Tray | - | Tray | Active | Capacitive Coupling | SPI | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 4MHz, 8MHz | 100ns, 100ns | - | 3ns, 3ns | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | ||
5 In Stock | 1 : ¥216.18000 Tray | Tray | Active | Magnetic Coupling | I2C | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 4MHz, 8MHz | 350ns, 350ns | - | - | 3V ~ 3.6V | -40°C ~ 105°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
1 In Stock | 1 : ¥250.86000 Tray | Tray | Active | Magnetic Coupling | SPI | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 4MHz, 8MHz | 100ns, 100ns | - | 3ns, 3ns | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
0 In Stock Check Lead Time | 119 : ¥197.58437 Tray | Tray | Active | Magnetic Coupling | SPI | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 4MHz, 8MHz | 100ns, 100ns | - | 3ns, 3ns | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
90 In Stock | 1 : ¥227.99000 Tray | Tray | Active | Magnetic Coupling | SPI | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 4MHz, 8MHz | 100ns, 100ns | - | 3ns, 3ns | 4.5V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
67 In Stock | 1 : ¥238.96000 Tray | - | Tray | Active | Capacitive Coupling | SPI | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 4MHz, 8MHz | 100ns, 100ns | - | 3ns, 3ns | 3V ~ 3.6V | 0°C ~ 70°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | ||
0 In Stock 4,813 Marketplace Check Lead Time | 12 : ¥191.18167 Bulk 119 : ¥237.12756 Tray | Bulk Tray | Active | Magnetic Coupling | SPI | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 4MHz, 8MHz | 100ns, 100ns | - | 3ns, 3ns | 4.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
77 Marketplace | Unavailable | - | Bulk | Obsolete | Capacitive Coupling | SPI | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 4MHz, 8MHz | 100ns, 100ns | - | 3ns, 3ns | 3V ~ 3.6V | 0°C ~ 70°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | ||
0 In Stock Check Lead Time | 1 : ¥322.18000 Tray | Tray | Active | Magnetic Coupling | I2C | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 4MHz, 8MHz | 350ns, 350ns | - | - | 4.5V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
0 In Stock Check Lead Time | 119 : ¥237.12756 Tray | Tray | Active | Magnetic Coupling | SPI | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 4MHz, 8MHz | 100ns, 100ns | - | 3ns, 3ns | 3V ~ 3.6V | -40°C ~ 125°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
0 In Stock Check Lead Time | 119 : ¥248.48084 Tray | - | Tray | Active | Capacitive Coupling | SPI | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 4MHz, 8MHz | 100ns, 100ns | - | 3ns, 3ns | 3V ~ 3.6V | -40°C ~ 125°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | ||
0 In Stock Check Lead Time | 119 : ¥248.48084 Tray | - | Tray | Active | Capacitive Coupling | SPI | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 4MHz, 8MHz | 100ns, 100ns | - | 3ns, 3ns | 4.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) |