32-WFQFN Exposed Pad, CSP Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58 In Stock | 1 : ¥254.26000 Tray | - | Tray | Active | Magnetic Coupling | LVDS | No | 4 | 4/0 | Unidirectional | 5700Vrms | 40kV/µs | 2.5Gbps | 2.8ns, 2.8ns | - | 180ps, 180ps (Max) | 1.7V ~ 1.9V | -40°C ~ 125°C | Surface Mount | 32-WFQFN Exposed Pad, CSP | 32-LFCSP (5x5) | ||
117 In Stock | 1 : ¥263.28000 Tray | Tray | Active | Magnetic Coupling | LVDS | Yes | 4 | 2/2 | Unidirectional | 5700Vrms | 40kV/µs | 2.5Gbps | 2.8ns, 2.8ns | - | 180ps, 180ps (Max) | 1.7V ~ 1.9V, 3V ~ 3.6V | -40°C ~ 125°C | Surface Mount | 32-WFQFN Exposed Pad, CSP | 32-LFCSP (5x5) | |||
0 In Stock Check Lead Time | 2,500 : ¥168.85542 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Magnetic Coupling | LVDS | No | 4 | 4/0 | Unidirectional | 5700Vrms | 40kV/µs | 2.5Gbps | 2.8ns, 2.8ns | - | 180ps, 180ps (Max) | 1.7V ~ 1.9V | -40°C ~ 125°C | Surface Mount | 32-WFQFN Exposed Pad, CSP | 32-LFCSP (5x5) | ||
0 In Stock Check Lead Time | 2,500 : ¥171.90834 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Magnetic Coupling | LVDS | Yes | 4 | 2/2 | Bidirectional | 5700Vrms | 40kV/µs | 2.5Gbps | 2.8ns, 2.8ns | - | 180ps, 180ps (Max) | 1.7V ~ 1.9V, 3V ~ 3.6V | -40°C ~ 125°C | Surface Mount | 32-WFQFN Exposed Pad, CSP | 32-LFCSP (5x5) |