DS1100Z-175+

DigiKey Part Number
DS1100Z-175+-ND
Manufacturer
Manufacturer Product Number
DS1100Z-175+
Description
IC DELAY LINE 5TAP 175NS 8SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Delay Line IC Nonprogrammable 5 Tap 175ns 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1100Z-175+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Taps/Steps
5
Function
Nonprogrammable
Delay to 1st Tap
35ns
Tap Increment
35 ns
Available Total Delays
175ns
Number of Independent Delays
1
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.48000¥70.48
10¥63.69100¥636.91
25¥60.72600¥1,518.15
100¥52.72790¥5,272.79
300¥50.35837¥15,107.51
500¥45.91490¥22,957.45
1,000¥39.99040¥39,990.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.