DC to AC (Power) Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Output | Voltage - Input | AC Outlets | Connector - AC Output | Connector - Voltage Input | Power - Output Continuous | Power - Output Surge | Remote Capability | Region Utilized | Size | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock 78 Factory | 1 : ¥766.47000 Bulk | Bulk | Active | Inverter | 230VAC | 12VDC | 1 | None (Hardwire) | Cigarette Lighter Plug | 375 W | 600 W | No | International | 7.75" L x 4.25" W x 2.00" H (196.9mm x 108.0mm x 50.8mm) | - | |||
10 In Stock | 1 : ¥958.49000 Box | Box | Active | Inverter | 230VAC | 48VDC | - | - | Terminals | 250 W | 500 W | Yes | International | 7.32" L x 3.96" W x 1.26" H (186mm x 100.5mm x 32mm) | - | |||
16 In Stock | 1 : ¥1,008.82000 Box | Box | Active | Inverter | 230VAC | 24VDC | - | - | Terminals | 400 W | 800 W | Yes | International | 7.32" L x 3.96" W x 1.26" H (186mm x 100.5mm x 32mm) | - |