DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44 In Stock | 1 : ¥120.80000 Tube | - | Tube | Active | PWM | Step-Down | Positive | Buck | 2 | 2 | 4.5V ~ 26.5V | 10kHz ~ 400kHz | - | Yes | Yes | I2C, PMBus | Current Limit, Margining, Ramp, Slew Control, Soft Start, Watchdog | -40°C ~ 125°C (TJ) | Surface Mount | 52-WFQFN Exposed Pad | 52-QFN (5x8) | ||
0 In Stock Check Lead Time | 2,000 : ¥82.31418 Tape & Reel (TR) | Tape & Reel (TR) | Active | Transistor Driver | Step-Down | Positive | Buck | 2 | 2 | 4.5V ~ 38V | 200kHz ~ 1MHz | - | Yes | Yes | I2C, PMBus | Enable, Frequency Control, Phase Control, Power Good | -40°C ~ 125°C (TJ) | Surface Mount | 48-WFQFN Exposed Pad | 48-QFN (7x7) |