DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,513 In Stock | 1 : ¥55.68000 Cut Tape (CT) 2,000 : ¥28.96790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | - | Positive | Full-Bridge | 6 | 1 | 8V ~ 17V | Up to 1MHz | 95% | Yes | Yes | - | Enable, Frequency Control, Soft Start | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
165 In Stock | 1 : ¥43.84000 Tube | - | Tube | Last Time Buy | Transistor Driver | Step-Up/Step-Down | Positive, Isolation Capable | Full-Bridge, Half-Bridge, Push-Pull | 1 | 1 | 5.5V ~ 75V | 2MHz | 96% | No | No | - | Current Limit, Dead Time Control, Enable, Ramp, Soft Start | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
188 In Stock | 1 : ¥51.09000 Tube | - | Tube | Last Time Buy | Transistor Driver | Step-Up/Step-Down | Positive, Isolation Capable | Full-Bridge, Half-Bridge, Push-Pull | 1 | 1 | 5.5V ~ 75V | 2MHz | 96% | No | No | - | Current Limit, Dead Time Control, Enable, Ramp, Soft Start | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |