DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,161 In Stock | 1 : ¥12.48000 Cut Tape (CT) 3,500 : ¥5.70898 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 35V | - | 100% | No | No | - | - | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
14,739 In Stock | 1 : ¥12.24000 Cut Tape (CT) 3,000 : ¥7.28979 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 25V | 500kHz | - | Yes | No | - | Enable, Frequency Control, Power Good, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | |||
1,500 In Stock | 1 : ¥26.69000 Cut Tape (CT) 250 : ¥18.63264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 3V ~ 28V | Selectable | 90% | Yes | No | PMBus | Enable, Power Good | -40°C ~ 85°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) |