DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥100.57000 Tube | - | Tube | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, SEPIC | 2 | 2 | 5.5V ~ 36V | 75kHz ~ 500kHz | 96% | No | Yes | - | Enable, Frequency Control, Phase Control, Soft Start | -40°C ~ 150°C (TJ) | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | 24-TSSOP | ||
25 In Stock | 1 : ¥142.06000 Tube | - | Tube | Active | Transistor Driver | Step-Up/Step-Down | Positive | Buck-Boost | 1 | 2 | 2.8V ~ 80V | 100kHz ~ 400kHz | 80% | Yes | Yes | - | - | -40°C ~ 125°C | Surface Mount | 40-WFQFN Exposed Pad | 40-QFN (5x8) |