TL2845BDRG4-8 | |
---|---|
DigiKey Part Number | 296-TL2845BDRG4-8TR-ND - Tape & Reel (TR) 296-TL2845BDRG4-8CT-ND - Cut Tape (CT) 296-TL2845BDRG4-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL2845BDRG4-8 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL2845BDRG4-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.82327 | ¥4,558.18 |
5,000 | ¥1.70565 | ¥8,528.25 |
12,500 | ¥1.58802 | ¥19,850.25 |
25,000 | ¥1.50568 | ¥37,642.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.41200 | ¥44.12 |
25 | ¥4.11800 | ¥102.95 |
100 | ¥3.29340 | ¥329.34 |
250 | ¥3.05840 | ¥764.60 |
500 | ¥2.58794 | ¥1,293.97 |
1,000 | ¥1.99974 | ¥1,999.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.26100 | ¥42.61 |
25 | ¥3.97680 | ¥99.42 |
100 | ¥3.18050 | ¥318.05 |
250 | ¥2.95356 | ¥738.39 |
500 | ¥2.49922 | ¥1,249.61 |
1,000 | ¥1.93119 | ¥1,931.19 |