DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
788 In Stock | 1 : ¥55.85000 Cut Tape (CT) 250 : ¥37.67512 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Adjustable | Step-Down | Positive | Buck | 1 | 1 | 5.5V ~ 100V | 100kHz ~ 1MHz | 99% | Yes | Yes | - | Enable, Frequency Control, Power Good, Soft Start | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 20-VFQFN Exposed Pad | 20-VQFN (4.5x3.5) | ||
0 In Stock Check Lead Time | 3,000 : ¥20.57867 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Automotive | AEC-Q100 | - | - | - |