DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,515 In Stock | 1 : ¥22.95000 Tube | - | Tube | Active | Transistor Driver | Step-Up/Step-Down | Positive, Isolation Capable | Push-Pull | 2 | 1 | 8.5V ~ 14V | Up to 1MHz | 50% | No | Yes | - | Dead Time Control, Frequency Control | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7,099 In Stock | 1 : ¥32.39000 Cut Tape (CT) 2,500 : ¥16.24948 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 75V | 50kHz ~ 1MHz | - | No | Yes | - | Enable, Frequency Control, Ramp, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 16-PowerTSSOP (0.173", 4.40mm Width) | 16-HTSSOP | ||
5,676 In Stock | 1 : ¥34.85000 Cut Tape (CT) 2,500 : ¥17.47132 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive, Isolation Capable | Boost, Flyback, SEPIC | 1 | 1 | 4.1V ~ 60V | - | 78% | No | No | - | Current Limit, Enable, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
45,375 In Stock | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥1.75330 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up | Positive | Boost | 1 | 1 | 1.8V ~ 8V | 200kHz | 85% | No | No | - | Enable | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
5,647 In Stock | 1 : ¥19.89000 Cut Tape (CT) 3,500 : ¥9.09886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PWM Signal | Step-Up/Step-Down | Positive | Full-Bridge, Half-Bridge, Push-Pull | 2 | 1 | 15V ~ 90V | 200kHz, 600kHz | - | Yes | Yes | - | Frequency Control, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
17,138 In Stock | 1 : ¥47.52000 Cut Tape (CT) 2,500 : ¥23.86606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4V ~ 38V | 250kHz ~ 750kHz | 99% | Yes | No | - | Current Limit, Enable, Frequency Control, Soft Start, Tracking | -40°C ~ 85°C (TA) | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | ||
1,396 In Stock | 1 : ¥32.81000 Tube | - | Tube | Obsolete | Transistor Driver | Step-Up/Step-Down | Positive | Push-Pull | 2 | 1 | 4.1V ~ 15V | 194kHz | 49% | No | No | - | Frequency Control | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
112 In Stock | 1 : ¥32.81000 Tube | - | Tube | Obsolete | Transistor Driver | Step-Up/Step-Down | Positive | Push-Pull | 2 | 1 | 4.1V ~ 15V | 194kHz | 49% | No | No | - | Frequency Control | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
531 In Stock | 1 : ¥43.95000 Tube | - | Tube | Obsolete | Transistor Driver | Step-Up/Step-Down | Positive | Push-Pull | 2 | 1 | 4.1V ~ 15V | 194kHz | 49% | No | No | - | Frequency Control | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |