LM3488MM

DigiKey Part Number
296-47786-2-ND - Tape & Reel (TR)
296-47786-1-ND - Cut Tape (CT)
296-47786-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3488MM
Description
IC REG CTRLR MULT TOP 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM3488MM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.97V ~ 40V
Frequency - Switching
100kHz ~ 1MHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥14.42486¥14,424.86
2,000¥13.70362¥27,407.24
5,000¥13.18845¥65,942.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.29000¥27.29
10¥24.52600¥245.26
25¥23.18440¥579.61
100¥20.09180¥2,009.18
250¥19.06144¥4,765.36
500¥17.10376¥8,551.88
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.35000¥26.35
10¥23.68500¥236.85
25¥22.38960¥559.74
100¥19.40310¥1,940.31
250¥18.40804¥4,602.01
500¥16.51748¥8,258.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.