ICE2HS01GXUMA1 | |
---|---|
DigiKey Part Number | ICE2HS01GXUMA1TR-ND - Tape & Reel (TR) ICE2HS01GXUMA1CT-ND - Cut Tape (CT) ICE2HS01GXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE2HS01GXUMA1 |
Description | IC REG CTRLR BUCK 20-DSO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive, Isolation Capable Output Step-Down DC-DC Controller IC PG-DSO-20-45 |
Datasheet | Datasheet |
EDA/CAD Models | ICE2HS01GXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 11V ~ 18V | |
Frequency - Switching | 48.25kHz ~ 1MHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Enable, Soft Start | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-20-45 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.70700 | ¥217.07 |
25 | ¥20.51800 | ¥512.95 |
100 | ¥17.78330 | ¥1,778.33 |
250 | ¥16.87084 | ¥4,217.71 |
500 | ¥15.13822 | ¥7,569.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.76723 | ¥12,767.23 |
2,000 | ¥12.12884 | ¥24,257.68 |
5,000 | ¥11.67288 | ¥58,364.40 |