DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
550 In Stock | 1 : ¥140.87000 Tube | - | Tube | Active | Transistor Driver | Step-Up/Step-Down | Positive | Buck-Boost | 2 | 2 | 2.8V ~ 80V | 100kHz ~ 400kHz | - | Yes | Yes | - | Enable, Frequency Control, Soft Start | -40°C ~ 125°C | Surface Mount | 38-WFQFN Exposed Pad | 38-QFN (5x7) | ||
98 In Stock | 1 : ¥127.52000 Tube | - | Tube | Active | Transistor Driver | Step-Up/Step-Down | Positive | Buck-Boost | 2 | 2 | 2.8V ~ 80V | 100kHz ~ 400kHz | - | Yes | Yes | - | Enable, Frequency Control, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 38-TFSOP (0.173", 4.40mm Width) 31 Leads, Exposed Pad | 38-TSSOP-EP |