DC DC Switching Controllers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
-Step-Up, Step-Up/Step-Down
Topology
Boost, Flyback, SEPICFull-Bridge
Number of Outputs
16
Voltage - Supply (Vcc/Vdd)
2.97V ~ 45V8V ~ 17V
Frequency - Switching
100kHz ~ 2.2MHzUp to 1MHz
Duty Cycle (Max)
93%95%
Synchronous Rectifier
NoYes
Control Features
Enable, Frequency Control, Soft StartSoft Start
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
12-WFDFN Exposed Pad24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
12-WSON (3x2)24-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Type
Function
Output Configuration
Topology
Number of Outputs
Output Phases
Voltage - Supply (Vcc/Vdd)
Frequency - Switching
Duty Cycle (Max)
Synchronous Rectifier
Clock Sync
Serial Interfaces
Control Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
24-TSSOP
UCC28951QPWRQ1
IC REG CTRLR FULL-BRIDGE 24TSSOP
Texas Instruments
6,513
In Stock
1 : ¥55.68000
Cut Tape (CT)
2,000 : ¥28.96790
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transistor Driver
-
Positive
Full-Bridge
6
1
8V ~ 17V
Up to 1MHz
95%
Yes
Yes
-
Enable, Frequency Control, Soft Start
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
389
In Stock
1 : ¥20.91000
Cut Tape (CT)
3,000 : ¥9.55132
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transistor Driver
Step-Up, Step-Up/Step-Down
Positive
Boost, Flyback, SEPIC
1
1
2.97V ~ 45V
100kHz ~ 2.2MHz
93%
No
Yes
-
Soft Start
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
12-WFDFN Exposed Pad
12-WSON (3x2)
Showing
of 2

DC DC Switching Controllers


PMIC (Power Management Integrated Circuit) DC to DC switching controllers are voltage regulation ICs used in high efficiency circuits configured to generate output supply voltages above (boost or step-up) or below (buck or step-down) the input supply. Other topologies may include; buck-boost, flyback, forward, cuk, SEPIC, full bridge, half bridge, and push-pull. They differ from linear regulators that require minimum voltages and "burn off" excess voltage.