DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
950 In Stock | 1 : ¥100.99000 Tube | - | Tube | Active | Transistor Driver | Step-Up/Step-Down | Positive | Buck-Boost | 2 | 1 | 4V ~ 38V | 200kHz ~ 640kHz | 90% | Yes | No | - | Current Limit, Enable, Frequency Control, Power Good, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
2,500 In Stock 15,000 Factory | 2,500 : ¥11.15785 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | PWM Signal | Step-Up, Step-Down | Positive | Buck, Boost | 1 | 2 | 4.5V ~ 28V | 150kHz ~ 1.2MHz | - | No | Yes | I2C | Current Limit, Enable, Frequency Control, On Time Control, Ramp, Soft Start | -40°C ~ 100°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) |