MAX5094AASA+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥15.88453
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥50.33000
Datasheet

Similar


Texas Instruments
In Stock: 2,507
Unit Price: ¥53.94000
Datasheet

Similar


Texas Instruments
In Stock: 6,236
Unit Price: ¥52.11000
Datasheet

Similar


Texas Instruments
In Stock: 5,457
Unit Price: ¥64.52000
Datasheet

MAX5094AASA+

DigiKey Part Number
MAX5094AASA+-ND
Manufacturer
Manufacturer Product Number
MAX5094AASA+
Description
IC REG CTRLR MULT TOPOLOGY 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX5094AASA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Flyback, Forward Converter
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Frequency - Switching
20kHz ~ 1MHz
Duty Cycle (Max)
96%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥15.88453¥4,765.36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.