DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,252 In Stock 738 Marketplace | 1 : ¥32.43000 Cut Tape (CT) 3,000 : ¥15.15735 Tape & Reel (TR) 141 : ¥15.51766 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Transistor Driver | Step-Down | Positive | Buck | 2 | 1 | 4.5V ~ 28V | - | - | Yes | No | - | Enable, On Time Control, Power Good | -40°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | |||
738 In Stock | 1 : ¥68.31000 Tube | - | Tube | Active | Transistor Driver | Step-Down | Positive | Buck | 2 | 2 | 4V ~ 38V | 250kHz ~ 780kHz | 95% | Yes | No | - | Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking | -40°C ~ 125°C (TJ) | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
813 In Stock 1,299 Marketplace | 1 : ¥43.27000 Cut Tape (CT) 250 : ¥30.21996 Tape & Reel (TR) 106 : ¥20.76311 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Transistor Driver | Step-Down | Positive | Buck | 2 | 1 | 4.5V ~ 28V | - | - | Yes | No | - | Enable, On Time Control, Power Good | -40°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) |