DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,907 In Stock | 1 : ¥19.47000 Cut Tape (CT) 5,000 : ¥8.59443 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4V ~ 60V | 100kHz ~ 1MHz | 99.5% | Yes | Yes | - | Enable, Phase Control, Power Good, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 20-TFQFN Exposed Pad | 20-QFN (3x4) | ||
9,655 In Stock | 1 : ¥34.60000 Cut Tape (CT) 2,500 : ¥17.35714 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up/Step-Down | Positive, Isolation Capable | Flyback | 1 | 1 | 4V ~ 8.1V | 200kHz | 80% | No | No | - | Current Limit, Enable | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
5,676 In Stock | 1 : ¥34.85000 Cut Tape (CT) 2,500 : ¥17.47132 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive, Isolation Capable | Boost, Flyback, SEPIC | 1 | 1 | 4.1V ~ 60V | - | 78% | No | No | - | Current Limit, Enable, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
2,621 In Stock | 1 : ¥42.33000 Cut Tape (CT) 1,000 : ¥22.35753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive, Isolation Capable | Boost, Flyback, Forward Converter, SEPIC | 1 | 1 | 2.9V ~ 5.5V | 100kHz ~ 1.5MHz | 97% | No | Yes | - | Enable, Frequency Control | -40°C ~ 125°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
6,612 In Stock | 1 : ¥49.56000 Cut Tape (CT) 2,500 : ¥19.29839 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, SEPIC | 1 | 1 | 2.5V ~ 5.5V | - | 85% | No | No | - | Enable | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-6 | ||
14,235 In Stock | 1 : ¥52.54000 Cut Tape (CT) 2,500 : ¥28.68528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Down | Positive | Buck, Boost, Flyback | 1 | 1 | 16V ~ 600V | 220Hz ~ 140kHz | - | Yes | - | - | Current Limit, Enable, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad | 20-TSSOP-EP | ||
5,397 In Stock | 1 : ¥54.75000 Cut Tape (CT) 2,500 : ¥29.91308 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive and Negative | Boost, Flyback, SEPIC | 1 | 1 | 2.9V ~ 40V | 100kHz ~ 1MHz | - | No | Yes | - | Enable, Frequency Control, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
2,993 In Stock | 1 : ¥56.62000 Cut Tape (CT) 2,500 : ¥28.43373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive and Negative | Boost, Flyback, SEPIC | 1 | 1 | 2.9V ~ 40V | 100kHz ~ 1MHz | - | No | Yes | - | Enable, Frequency Control, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
3,627 In Stock | 1 : ¥58.06000 Tube | - | Tube | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive or Negative, Isolation Capable | Boost, Flyback, SEPIC | 1 | 1 | 5.5V ~ 100V | 100kHz ~ 1MHz | - | No | Yes | - | Enable, Frequency Control, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
3,203 In Stock | 1 : ¥58.06000 Cut Tape (CT) 2,500 : ¥31.69893 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive or Negative, Isolation Capable | Boost, Flyback, SEPIC | 1 | 1 | 5.5V ~ 100V | 100kHz ~ 1MHz | - | No | Yes | - | Enable, Frequency Control, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
525 In Stock | 1 : ¥60.10000 Tube | - | Tube | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 3.5V ~ 60V | 50kHz ~ 850kHz | 100% | No | No | - | Current Limit, Enable, Frequency Control, Power Good, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (4x3) | ||
345 In Stock | 1 : ¥61.89000 Tube | - | Tube | Active | Transistor Driver | Step-Down | Positive, Isolation Capable | Buck | 1 | 1 | 8.2V ~ 25V | 500kHz | 96% | No | No | - | Frequency Control | 0°C ~ 100°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
3,545 In Stock | 1 : ¥76.59000 Cut Tape (CT) 2,500 : ¥41.85600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up/Step-Down | Positive, Isolation Capable | Flyback | 1 | 1 | 5V ~ 100V | - | - | No | No | - | Enable, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width), 12 Leads | 16-MSOP | ||
2,924 In Stock | 1 : ¥82.12000 Cut Tape (CT) 2,500 : ¥32.48026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive, Isolation Capable | Boost, Flyback, SEPIC | 1 | 1 | 3V ~ 28V | 100kHz ~ 500kHz | 90% | No | Yes | - | Enable, Frequency Control | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-uMAX/uSOP | ||
45,375 In Stock | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥1.75330 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up | Positive | Boost | 1 | 1 | 1.8V ~ 8V | 200kHz | 85% | No | No | - | Enable | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
3,068 In Stock | 1 : ¥27.03000 Cut Tape (CT) 2,600 : ¥20.48704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up/Step-Down | Positive | Flyback | 1 | 1 | 10V ~ 450V | 3MHz | 97% | No | No | - | Enable, Frequency Control, Reset | -55°C ~ 125°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
2,141 In Stock | 1 : ¥50.58000 Tube | - | Tube | Active | Transistor Driver | Step-Up, Step-Down | Positive | Buck, Boost, Flyback | 1 | 1 | 16V ~ 600V | 220Hz ~ 140kHz | - | Yes | - | - | Current Limit, Enable, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad | 20-TSSOP-EP | ||
0 In Stock Check Lead Time | 1 : ¥6.29000 Cut Tape (CT) 2,500 : ¥2.25095 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive, Isolation Capable | Boost, Flyback | 1 | 1 | 7.6V ~ 30V | Up to 500kHz | 48% | No | No | - | Frequency Control | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |