DC DC Switching Controllers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Function
Step-DownStep-Up, Step-Up/Step-Down
Topology
Boost, Flyback, SEPICBuck
Voltage - Supply (Vcc/Vdd)
4.5V ~ 52V6V ~ 100V
Frequency - Switching
35kHz ~ 1MHz200kHz, 535kHz
Synchronous Rectifier
NoYes
Control Features
Enable, Frequency Control, Ramp, Soft StartEnable, Frequency Control, Soft Start
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
10-HVSSOP20-HTSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Type
Function
Output Configuration
Topology
Number of Outputs
Output Phases
Voltage - Supply (Vcc/Vdd)
Frequency - Switching
Duty Cycle (Max)
Synchronous Rectifier
Clock Sync
Serial Interfaces
Control Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-TFSOP, 10-MSOP. Exposed Pad
TPS40211DGQR
IC REG CTRLR MULT TOP 10MSOP
Texas Instruments
11,276
In Stock
1 : ¥14.79000
Cut Tape (CT)
2,500 : ¥6.78098
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transistor Driver
Step-Up, Step-Up/Step-Down
Positive
Boost, Flyback, SEPIC
1
1
4.5V ~ 52V
35kHz ~ 1MHz
-
No
Yes
-
Enable, Frequency Control, Soft Start
-40°C ~ 125°C (TJ)
Surface Mount
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
10-HVSSOP
20-TSSOP (Wide, Exposed Pad)
LM5116MH
IC REG CTRLR BUCK 20TSSOP
Texas Instruments
0
In Stock
146 : ¥57.06041
Tube
-
Tube
Last Time Buy
Transistor Driver
Step-Down
Positive
Buck
1
1
6V ~ 100V
200kHz, 535kHz
-
Yes
Yes
-
Enable, Frequency Control, Ramp, Soft Start
-40°C ~ 125°C (TJ)
Surface Mount
20-PowerTSSOP (0.173", 4.40mm Width)
20-HTSSOP
Showing
of 2

DC DC Switching Controllers


PMIC (Power Management Integrated Circuit) DC to DC switching controllers are voltage regulation ICs used in high efficiency circuits configured to generate output supply voltages above (boost or step-up) or below (buck or step-down) the input supply. Other topologies may include; buck-boost, flyback, forward, cuk, SEPIC, full bridge, half bridge, and push-pull. They differ from linear regulators that require minimum voltages and "burn off" excess voltage.