DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,477 In Stock | 1 : ¥18.53000 Cut Tape (CT) 3,000 : ¥8.46171 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, SEPIC | 1 | 1 | 2.97V ~ 60V | 100kHz ~ 2.2MHz | 93% | No | No | - | Current Limit, Enable, Frequency Control, Power Good, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 12-WFDFN Exposed Pad | 12-WSON (3x2) | ||
40,510 In Stock | 1 : ¥14.62000 Cut Tape (CT) 3,000 : ¥8.74563 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 3V ~ 20V | 1.2MHz | 85% | Yes | No | - | Enable, Power Good, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
2,679 In Stock | 1 : ¥22.19000 Cut Tape (CT) 2,500 : ¥10.15406 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, SEPIC | 1 | 1 | 2.97V ~ 40V | 100kHz ~ 1MHz | 100% | No | No | - | Enable, Frequency Control | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |