Results: 0
Manufacturer
ABLIC Inc.Allegro MicroSystemsAlpha & Omega Semiconductor Inc.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedDiodes IncorporatedInfineon TechnologiesIntelIXYSKaga FEI America, Inc.Kinetic TechnologiesLumissil Microsystems
Series
-*AnyFET™Combi-Sense®D-CAP+™D-CAP+™, Eco-Mode™D-CAP2™D-CAP2™, Eco-Mode™D-CAP™D-CAP™, D-CAP2™D-CAP™, Eco-Mode™Digital-DC™
Packaging
BagBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Output Type
-AdjustablePWMPWM SignalTransistor Driver
Function
-Step-DownStep-Down, Step-Up/Step-DownStep-UpStep-Up, Step-DownStep-Up, Step-Down, Step-Up/Step-DownStep-Up, Step-Up/Step-DownStep-Up/Step-Down
Output Configuration
-NegativePositivePositive and NegativePositive or NegativePositive or Negative, Isolation CapablePositive, Isolation Capable
Topology
-BoostBoost, BuckBoost, Buck-BoostBoost, Buck, FlybackBoost, Buck, Flyback, ForwardBoost, Buck, Flyback, Forward ConverterBoost, Buck, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-PullBoost, Buck, Flyback, Forward, Full-Bridge, Half-Bridge, Push-PullBoost, Buck, Flyback, Forward, SEPICBoost, Cuk, Flyback, SEPICBoost, Flyback
Number of Outputs
12345678
Output Phases
123456789121620-Programmable
Voltage - Supply (Vcc/Vdd)
-4.5V ~ -80V0V ~ 40V0.6V ~ 5V0.8V ~ 42V0.8V ~ 6V0.9V ~ 10V0.9V ~ 6V0.98V ~ 3.5V1V ~ 40V1.2V ~ 100V1.5V ~ 11V1.5V ~ 24V
Frequency - Switching
1Hz ~ 350kHz1Hz ~ 400kHz1Hz ~ 500kHz1Hz ~ 600kHz50Hz ~ 600kHz60Hz ~ 430kHz100Hz ~ 100kHz100Hz ~ 300kHz100Hz ~ 350kHz100Hz ~ 400kHz100Hz ~ 500kHz140Hz ~ 500kHz
Duty Cycle (Max)
24%40%45%45%, 75%46%47%48%49%49.4%49.8%50%52%
Synchronous Rectifier
-NoYes
Clock Sync
-NoYes
Serial Interfaces
-ASIAVSBus, I2C, PMBusAVSBus, PMBusI2CI2C, PMBusI2C, PMBus, SMBusI2C, PSII2C, SMBusPMBusPMBus, SMBusPSISMBusSPI
Control Features
-Current LimitCurrent Limit, Dead Time Control, Dimming, Enable, Power Good, Slew Control, Soft StartCurrent Limit, Dead Time Control, EnableCurrent Limit, Dead Time Control, Enable, Frequency Control, Off Time Control, On Time Control, Phase Control, Power Good, Power On Reset, Pulse Skipping, Ramp, Soft Start, TrackingCurrent Limit, Dead Time Control, Enable, Frequency Control, Off Time Control, On Time Control, Phase Control, Power Good, Soft StartCurrent Limit, Dead Time Control, Enable, Frequency Control, On Time Control, Phase Control, Power Good, Soft Start, TrackingCurrent Limit, Dead Time Control, Enable, Frequency Control, Phase Control, Power Good, Pulse Skipping, Ramp, Slew Control, Soft StartCurrent Limit, Dead Time Control, Enable, Frequency Control, Phase Control, Power Good, Ramp, Soft StartCurrent Limit, Dead Time Control, Enable, Frequency Control, Phase Control, Power Good, Soft StartCurrent Limit, Dead Time Control, Enable, Frequency Control, Phase Control, Ramp, Soft StartCurrent Limit, Dead Time Control, Enable, Frequency Control, Phase Control, Slew Control, Soft Start
Operating Temperature
-55°C ~ 115°C (TJ)-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 150°C-55°C ~ 150°C (TJ)-55°C ~ 175°C (TA)-55°C ~ 175°C (TJ)-55°C ~ 210°C (TA)-45°C ~ 85°C (TA)-40°C ~ 100°C-40°C ~ 100°C (TA)
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101MIL-STD-883MIL-STD-883B
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
4-DIP (0.315", 8.00mm)6-SMD, Flat Leads6-UFDFN Exposed Pad6-VFDFN Exposed Pad6-WDFN Exposed Pad8-CDIP (0.300", 7.62mm)8-CFlatPack8-CSOIC (0.220", 5.65mm Width)8-DIP (0.300", 7.62mm)8-DIP (0.300", 7.62mm), 7 Leads8-DIP (0.309", 7.87mm)8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
5-TSOP6-DFN (2x2)6-SNB (1.8x2.0)6-SON (2.6x1.6)6-TSOP6-TSOT6-USPC (1.8x2)6-WSON (3x3)7-PDIP7-SO8-CDIP8-CERDIP
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.