DC DC Switching Controllers

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Function
Step-Up, Step-Up/Step-DownStep-Up/Step-Down
Output Configuration
PositivePositive or Negative
Topology
Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-PullFlyback
Number of Outputs
12
Voltage - Supply (Vcc/Vdd)
4.5V ~ 80V8V ~ 35V
Frequency - Switching
100Hz ~ 400kHz100kHz ~ 750kHz
Duty Cycle (Max)
49%-
Synchronous Rectifier
NoYes
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft StartEnable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)-25°C ~ 85°C (TA)
Package / Case
16-SOIC (0.295", 7.50mm Width)20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-SOIC20-TSSOP-EP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Type
Function
Output Configuration
Topology
Number of Outputs
Output Phases
Voltage - Supply (Vcc/Vdd)
Frequency - Switching
Duty Cycle (Max)
Synchronous Rectifier
Clock Sync
Serial Interfaces
Control Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SOIC
UC2525ADWTR
IC REG CTRLR MULT TOP 16SOIC
Texas Instruments
2,091
In Stock
1 : ¥13.18000
Cut Tape (CT)
2,000 : ¥6.02754
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transistor Driver
Step-Up, Step-Up/Step-Down
Positive
Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull
2
1
8V ~ 35V
100Hz ~ 400kHz
49%
Yes
Yes
-
Enable, Frequency Control, Soft Start
-25°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
20-TSSOP EP
LT8714EFE#PBF
IC REG CTRLR FLYBACK 20TSSOP
Analog Devices Inc.
194
In Stock
1 : ¥89.26000
Tube
-
Tube
Active
Transistor Driver
Step-Up/Step-Down
Positive or Negative
Flyback
1
1
4.5V ~ 80V
100kHz ~ 750kHz
-
No
Yes
-
Current Limit, Enable, Frequency Control, Power Good, Soft Start
-40°C ~ 125°C (TJ)
Surface Mount
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
20-TSSOP-EP
Showing
of 2

DC DC Switching Controllers


PMIC (Power Management Integrated Circuit) DC to DC switching controllers are voltage regulation ICs used in high efficiency circuits configured to generate output supply voltages above (boost or step-up) or below (buck or step-down) the input supply. Other topologies may include; buck-boost, flyback, forward, cuk, SEPIC, full bridge, half bridge, and push-pull. They differ from linear regulators that require minimum voltages and "burn off" excess voltage.