DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,536 In Stock | 1 : ¥13.26000 Cut Tape (CT) 3,500 : ¥6.06231 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 35V | Up to 1MHz | 100% | No | No | - | Current Limit, Enable | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
5,574 In Stock | 1 : ¥17.17000 Cut Tape (CT) 3,500 : ¥7.85899 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 42V | Up to 1MHz | 100% | No | No | - | Current Limit, Frequency Control | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-HVSSOP | ||
3,949 In Stock | 1 : ¥18.28000 Cut Tape (CT) 1,000 : ¥8.98893 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 35V | Up to 1MHz | 100% | No | No | - | Current Limit, Enable | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
4,157 In Stock | 1 : ¥20.23000 Cut Tape (CT) 2,500 : ¥8.95526 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Down, Step-Up/Step-Down | Positive | Buck, Boost, Flyback, Forward Converter | 1 | 1 | 3.6V ~ 12V | 31kHz | 49% | No | No | - | Frequency Control | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
12,861 In Stock | 1 : ¥12.48000 Cut Tape (CT) 3,500 : ¥5.70898 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 35V | - | 100% | No | No | - | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |