DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,532 In Stock | 1 : ¥7.82000 Cut Tape (CT) 2,500 : ¥3.32734 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive, Isolation Capable | Boost, Flyback | 1 | 1 | 7.6V ~ 30V | Up to 500kHz | 96% | No | No | - | Frequency Control | 0°C ~ 70°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,910 In Stock | 1 : ¥15.98000 Cut Tape (CT) 2,500 : ¥7.32577 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PWM | Step-Down, Step-Up/Step-Down | Positive | Buck, Flyback | 1 | 1 | 6.6V ~ 18V | 53kHz | 96% | Yes | No | - | Overcurrent, Ramp | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |