DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65 In Stock | 1 : ¥132.87000 Tube | Tube | Active | PWM Signal | Step-Down | Positive | Buck | 2 | 2 | 3V ~ 13.8V | 500kHz | 87.5% | No | Yes | I2C, PMBus | Enable, Phase Control | -40°C ~ 125°C (TJ) | Surface Mount | 40-WFQFN Exposed Pad | 40-QFN (6x6) | |||
105 In Stock | 1 : ¥94.62000 Tube | - | Tube | Active | PWM Signal | Step-Down | Positive | Buck | 4 | 1 | 3V ~ 5.5V | 250kHz ~ 3MHz | 91.5% | No | No | - | Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking | -40°C ~ 125°C (TJ) | Surface Mount | 58-WFQFN Exposed Pad | 58-QFN (5x9) | ||
50 In Stock | 1 : ¥132.87000 Tube | Tube | Active | PWM Signal | Step-Down | Positive | Buck | 2 | 2 | 3V ~ 13.8V | 500kHz | 87.5% | No | Yes | I2C, PMBus | Enable, Frequency Control, Phase Control, Power Good | -40°C ~ 125°C (TJ) | Surface Mount | 40-WFQFN Exposed Pad | 40-QFN (6x6) |