LV5144RGYR

DigiKey Part Number
296-LV5144RGYRTR-ND - Tape & Reel (TR)
296-LV5144RGYRCT-ND - Cut Tape (CT)
296-LV5144RGYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LV5144RGYR
Description
95-VSYNCHRONOUS DC/DC BUCK CONTR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-VQFN (4.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
6V ~ 95V
Frequency - Switching
100kHz ~ 1MHz
Duty Cycle (Max)
99%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Dead Time Control, Enable, Frequency Control, Power Good, Soft Start, Sync, Tracking
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (4.5x3.5)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.05000¥11.05
10¥9.87800¥98.78
25¥9.37520¥234.38
100¥7.70210¥770.21
250¥7.19952¥1,799.88
500¥6.36232¥3,181.16
1,000¥5.02294¥5,022.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.52738¥13,582.14
6,000¥4.30101¥25,806.06
15,000¥4.13932¥62,089.80
Manufacturers Standard Package