DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
539 In Stock | 1 : ¥22.87000 Tube | - | Tube | Active | Transistor Driver | Step-Up | Positive | Boost | 1 | 1 | 2.9V ~ 14V | 400kHz | 85% | No | No | - | Enable | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
994 In Stock | 1 : ¥53.61000 Cut Tape (CT) 250 : ¥38.75808 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 5.5V ~ 65V | 200kHz, 480kHz | - | Yes | No | - | Frequency Control, Ramp, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 24-WFQFN Exposed Pad | 24-WQFN (4x4) |