LTC7801EUFD#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC7801EUFD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC7801EUFD#TRPBFCT-ND - Cut Tape (CT) 505-LTC7801EUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC7801EUFD#TRPBF |
Description | IC REG CTRLR SYNC BUCK 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7801EUFD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 140V | |
Frequency - Switching | 50kHz ~ 900kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.54000 | ¥90.54 |
10 | ¥83.18400 | ¥831.84 |
25 | ¥79.74160 | ¥1,993.54 |
100 | ¥70.25750 | ¥7,025.75 |
250 | ¥66.80936 | ¥16,702.34 |
500 | ¥62.49924 | ¥31,249.62 |
1,000 | ¥57.32685 | ¥57,326.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥55.17167 | ¥137,929.17 |