DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,927 In Stock | 1 : ¥10.03000 Cut Tape (CT) 3,000 : ¥5.99309 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up | Positive | Boost | 1 | 1 | 4.2V ~ 18V | 100kHz ~ 800kHz | 100% | No | No | - | Enable, Frequency Control | -40°C ~ 85°C (TA) | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-MSOP | ||
48 In Stock | 1 : ¥141.37000 Tube | - | Tube | Active | Transistor Driver | Step-Up/Step-Down | Positive | Buck-Boost | 1 | 2 | 2.8V ~ 80V | 100kHz ~ 400kHz | 80% | Yes | Yes | - | - | -40°C ~ 125°C | Surface Mount | 40-WFQFN Exposed Pad | 40-QFN (5x8) |