DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,888 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,500 : ¥2.76536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, Forward Converter | 1 | 1 | 7.6V ~ 18V | Up to 1MHz | 48% | No | No | - | Frequency Control | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
2,539 In Stock | 1 : ¥20.23000 Cut Tape (CT) 3,500 : ¥9.27313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 42V | Up to 1MHz | 100% | No | No | - | Current Limit, Frequency Control | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-HVSSOP | ||
3,119 In Stock | 1 : ¥26.68000 Cut Tape (CT) 250 : ¥18.62280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 3V ~ 20V | 200kHz ~ 1.2MHz | 93% | Yes | Yes | - | Enable, Frequency Control, Power Good, Soft Start, Tracking | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 24-WFQFN Exposed Pad | 24-WQFN (4x4) | ||
1,775 In Stock | 1 : ¥26.68000 Cut Tape (CT) 1,000 : ¥14.59319 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 3V ~ 20V | 200kHz ~ 1.2MHz | 93% | Yes | Yes | - | Enable, Frequency Control, Power Good, Soft Start, Tracking | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 24-WFQFN Exposed Pad | 24-WQFN (4x4) | ||
0 In Stock Check Lead Time | 1 : ¥22.25000 Cut Tape (CT) 4,500 : ¥11.16057 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 3V ~ 20V | 200kHz ~ 1.2MHz | 93% | Yes | Yes | - | Enable, Frequency Control, Power Good, Soft Start, Tracking | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 24-WFQFN Exposed Pad | 24-WQFN (4x4) |