DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,194 In Stock | 1 : ¥60.78000 Cut Tape (CT) 2,000 : ¥44.95019 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 3 | 3 | 4.5V ~ 24V | 250kHz ~ 750kHz | 98% | Yes | No | - | Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking | -40°C ~ 125°C (TJ) | Surface Mount | 40-WFQFN Exposed Pad | 40-QFN (6x6) | ||
58 In Stock | 1 : ¥67.67000 Tube | - | Tube | Active | Transistor Driver | Step-Down | Positive | Buck | 3 | 3 | 4.5V ~ 24V | 250kHz ~ 750kHz | 98% | Yes | No | - | Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking | -40°C ~ 125°C (TJ) | Surface Mount | 40-WFQFN Exposed Pad | 40-QFN (6x6) |