DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,281 In Stock | 1 : ¥58.06000 Tube | - | Tube | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive or Negative, Isolation Capable | Boost, Flyback, SEPIC | 1 | 1 | 5.5V ~ 100V | 100kHz ~ 1MHz | - | No | Yes | - | Enable, Frequency Control, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
100 In Stock | 1 : ¥84.84000 Tube | - | Tube | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.1V ~ 15V | 100kHz ~ 600kHz | 93% | Yes | Yes | - | Current Limit, Enable, Frequency Control, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP |