DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,317 In Stock | 1 : ¥14.12000 Cut Tape (CT) 3,000 : ¥6.47017 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up/Step-Down | Positive, Isolation Capable | Flyback, Forward Converter | 1 | 1 | 8.5V ~ 16V | 250kHz | 70% | Yes | Yes | - | Current Limit, Enable, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
3,274 In Stock | 1 : ¥28.14000 Cut Tape (CT) 1,000 : ¥14.84559 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Transistor Driver | Step-Up/Step-Down | Positive, Isolation Capable | Full-Bridge, Half-Bridge, Push-Pull | 2 | 1 | 14V ~ 90V | 200kHz, 600kHz | 50% | No | No | - | Frequency Control, Soft Start | -40°C ~ 105°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP |