DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,901 In Stock | 1 : ¥20.83000 Cut Tape (CT) 3,500 : ¥9.53930 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 75V | Up to 1MHz | 100% | No | No | - | Current Limit, Enable, On Time Control | -40°C ~ 125°C (TJ) | Surface Mount | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-HVSSOP | ||
1,744 In Stock | 1 : ¥24.99000 Cut Tape (CT) 1,000 : ¥12.30011 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 75V | Up to 1MHz | 100% | No | No | - | Current Limit, Enable, On Time Control | -40°C ~ 125°C (TJ) | Surface Mount | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-HVSSOP |