DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
243 In Stock 624 Marketplace | 4 : ¥694.51750 Bulk 1 : ¥878.56000 Tube | - | Bulk Tube | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 5.5V ~ 52V | 35kHz ~ 500kHz | 98% | No | No | - | Frequency Control, Soft Start | -55°C ~ 175°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
454 In Stock | 1 : ¥214.73000 Tube | - | Tube | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4V ~ 60V | 105kHz ~ 835kHz, 350kHz ~ 535kHz | 99% | Yes | No | - | Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking | -55°C ~ 150°C (TJ) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-TSSOP-EP |